
SDEM25201T-R68MS | |
|---|---|
DigiKey Part Number | 2037-SDEM25201T-R68MSTR-ND - Tape & Reel (TR) 2037-SDEM25201T-R68MSCT-ND - Cut Tape (CT) 2037-SDEM25201T-R68MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDEM25201T-R68MS |
Description | FIXED IND 680NH 3.2A 47 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Inductor 3.2 A 47mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SDEM25201T-R68MS Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 47mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 2520 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 3.78A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.73300 | RM7.33 |
| 100 | RM0.60360 | RM60.36 |
| 1,000 | RM0.49644 | RM496.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.46805 | RM936.10 |
| 4,000 | RM0.44133 | RM1,765.32 |
| 6,000 | RM0.42642 | RM2,558.52 |
| 10,000 | RM0.40837 | RM4,083.70 |
| 14,000 | RM0.39691 | RM5,556.74 |
| 20,000 | RM0.38512 | RM7,702.40 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |

