
SDET25201B-4R7MS | |
|---|---|
DigiKey Part Number | 2037-SDET25201B-4R7MSTR-ND - Tape & Reel (TR) 2037-SDET25201B-4R7MSCT-ND - Cut Tape (CT) 2037-SDET25201B-4R7MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDET25201B-4R7MS |
Description | FIXED IND 4.7UH 1.25A 210 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 1.25 A 210mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 210mOhm Max |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Inductance Frequency - Test 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 1.4A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.73300 | RM7.33 |
| 100 | RM0.60360 | RM60.36 |
| 1,000 | RM0.49644 | RM496.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.46805 | RM936.10 |
| 4,000 | RM0.44133 | RM1,765.32 |
| 6,000 | RM0.42642 | RM2,558.52 |
| 10,000 | RM0.40837 | RM4,083.70 |
| 14,000 | RM0.39691 | RM5,556.74 |
| 20,000 | RM0.38512 | RM7,702.40 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |

