1 µH Shielded Inductor 1.98 A 81mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDET25201T-1R0MS

DigiKey Part Number
2037-SDET25201T-1R0MSTR-ND - Tape & Reel (TR)
2037-SDET25201T-1R0MSCT-ND - Cut Tape (CT)
2037-SDET25201T-1R0MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDET25201T-1R0MS
Description
FIXED IND 1UH 1.98A 81 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µH Shielded Inductor 1.98 A 81mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
81mOhm Max
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Inductance Frequency - Test
1 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1008 (2520 Metric)
Inductance
Supplier Device Package
1008
Tolerance
±20%
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.039" (1.00mm)
Current - Saturation (Isat)
1.89A
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,432
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.91000RM0.91
10RM0.73300RM7.33
100RM0.60360RM60.36
1,000RM0.49644RM496.44
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.45223RM1,356.69
6,000RM0.42642RM2,558.52
9,000RM0.41203RM3,708.27
15,000RM0.39460RM5,919.00
21,000RM0.38353RM8,054.13
30,000RM0.37215RM11,164.50
Manufacturers Standard Package
Unit Price without VAT:RM0.91000
Unit Price with VAT:RM1.00100