
VCHA042A-1R0MS6 | |
|---|---|
DigiKey Part Number | 2037-VCHA042A-1R0MS6TR-ND - Tape & Reel (TR) 2037-VCHA042A-1R0MS6CT-ND - Cut Tape (CT) 2037-VCHA042A-1R0MS6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCHA042A-1R0MS6 |
Description | FIXED IND 1UH 8.9A 10.5 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 8.9 A 10.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 10.5mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 165°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.165" L x 0.157" W (4.20mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.083" (2.10mm) |
Current - Saturation (Isat) 6.7A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1A4020V2-1R0-R | Eaton - Electronics Division | 11,300 | 283-HCM1A4020V2-1R0-RCT-ND | RM2.00940 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.24000 | RM5.24 |
| 10 | RM4.32600 | RM43.26 |
| 100 | RM3.55590 | RM355.59 |
| 1,000 | RM2.98396 | RM2,983.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM2.75855 | RM5,517.10 |
| 4,000 | RM2.60172 | RM10,406.88 |
| 6,000 | RM2.51427 | RM15,085.62 |
| 10,000 | RM2.43788 | RM24,378.80 |
| Unit Price without VAT: | RM5.24000 |
|---|---|
| Unit Price with VAT: | RM5.76400 |

