5.6 µH Shielded Inductor 3.4 A 71.1mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCHA042A-5R6MS6

DigiKey Part Number
2037-VCHA042A-5R6MS6TR-ND - Tape & Reel (TR)
2037-VCHA042A-5R6MS6CT-ND - Cut Tape (CT)
2037-VCHA042A-5R6MS6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCHA042A-5R6MS6
Description
FIXED IND 5.6UH 3.4A 71.1 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.6 µH Shielded Inductor 3.4 A 71.1mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VCHA042A-5R6MS6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
71.1mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 165°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.165" L x 0.157" W (4.20mm x 4.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.083" (2.10mm)
Current - Saturation (Isat)
2.5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,164
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.24000RM5.24
10RM4.32600RM43.26
100RM3.55590RM355.59
1,000RM2.98396RM2,983.96
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM2.75855RM5,517.10
4,000RM2.60172RM10,406.88
6,000RM2.51427RM15,085.62
10,000RM2.43788RM24,378.80
Manufacturers Standard Package
Unit Price without VAT:RM5.24000
Unit Price with VAT:RM5.76400