
VCHA075D-3R3MS6 | |
|---|---|
DigiKey Part Number | 2037-VCHA075D-3R3MS6TR-ND - Tape & Reel (TR) 2037-VCHA075D-3R3MS6CT-ND - Cut Tape (CT) 2037-VCHA075D-3R3MS6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCHA075D-3R3MS6 |
Description | FIXED IND 3.3UH 8A 15.4 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 8 A 15.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 15.4mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 165°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.303" L x 0.283" W (7.70mm x 7.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.213" (5.40mm) |
Current - Saturation (Isat) 11.6A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.13000 | RM7.13 |
| 10 | RM5.85500 | RM58.55 |
| 100 | RM4.81350 | RM481.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM4.19934 | RM2,099.67 |
| 1,000 | RM3.96013 | RM3,960.13 |
| 1,500 | RM3.82669 | RM5,740.03 |
| 2,500 | RM3.66514 | RM9,162.85 |
| 3,500 | RM3.56259 | RM12,469.07 |
| 5,000 | RM3.45710 | RM17,285.50 |
| Unit Price without VAT: | RM7.13000 |
|---|---|
| Unit Price with VAT: | RM7.84300 |

