
VCHA105D-8R2MS6 | |
|---|---|
DigiKey Part Number | 2037-VCHA105D-8R2MS6TR-ND - Tape & Reel (TR) 2037-VCHA105D-8R2MS6CT-ND - Cut Tape (CT) 2037-VCHA105D-8R2MS6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCHA105D-8R2MS6 |
Description | FIXED IND 8.2UH 9.5A 20.7 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Wirewound Inductor 9.5 A 20.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 11.1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 20.7mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 165°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.427" L x 0.394" W (10.85mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.213" (5.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.04000 | RM8.04 |
| 10 | RM6.59200 | RM65.92 |
| 100 | RM5.42180 | RM542.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM4.73044 | RM2,365.22 |
| 1,000 | RM4.46099 | RM4,460.99 |
| 1,500 | RM4.31073 | RM6,466.10 |
| 2,500 | RM4.12882 | RM10,322.05 |
| 3,500 | RM4.01333 | RM14,046.65 |
| 5,000 | RM3.89568 | RM19,478.40 |
| Unit Price without VAT: | RM8.04000 |
|---|---|
| Unit Price with VAT: | RM8.84400 |

