
VCMI105T-220MS5 | |
|---|---|
DigiKey Part Number | 2037-VCMI105T-220MS5TR-ND - Tape & Reel (TR) 2037-VCMI105T-220MS5CT-ND - Cut Tape (CT) 2037-VCMI105T-220MS5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCMI105T-220MS5 |
Description | FIXED IND 22UH 5.3A 69 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Inductor 5.3 A 69mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 69mOhm Max |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.427" L x 0.394" W (10.85mm x 10.00mm) |
Tolerance ±3% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 6.6A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1A1105V2-220-R | Eaton - Electronics Division | 500 | 283-HCM1A1105V2-220-RCT-ND | RM6.34000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.07000 | RM6.07 |
| 10 | RM4.98800 | RM49.88 |
| 100 | RM4.10080 | RM410.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM3.57760 | RM1,788.80 |
| 1,000 | RM3.37370 | RM3,373.70 |
| 1,500 | RM3.25995 | RM4,889.93 |
| 2,500 | RM3.12228 | RM7,805.70 |
| 3,500 | RM3.03486 | RM10,622.01 |
| 5,000 | RM2.94496 | RM14,724.80 |
| Unit Price without VAT: | RM6.07000 |
|---|---|
| Unit Price with VAT: | RM6.67700 |

