VCMT053T-3R3MN5 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 464
Unit Price: RM4.10000
Datasheet

Similar


Bourns Inc.
In Stock: 1,610
Unit Price: RM3.98000
Datasheet
3.3 µH Unshielded Inductor 5.5 A 38mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCMT053T-3R3MN5

DigiKey Part Number
2037-VCMT053T-3R3MN5TR-ND - Tape & Reel (TR)
2037-VCMT053T-3R3MN5CT-ND - Cut Tape (CT)
2037-VCMT053T-3R3MN5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCMT053T-3R3MN5
Description
FIXED IND 3.3UH 5.5A 38 MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3.3 µH Unshielded Inductor 5.5 A 38mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
38mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.215" L x 0.207" W (5.45mm x 5.25mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Current - Saturation (Isat)
4.5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HCM1A0503V2-3R3-REaton - Electronics Division464283-HCM1A0503V2-3R3-RCT-NDRM4.10000Similar
SRP5030WA-3R3MBourns Inc.1,610118-SRP5030WA-3R3MCT-NDRM3.98000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.63000RM5.63
10RM4.63000RM46.30
100RM3.80680RM380.68
1,000RM3.21906RM3,219.06
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM2.95353RM5,907.06
4,000RM2.78564RM11,142.56
6,000RM2.69204RM16,152.24
10,000RM2.62995RM26,299.50
Manufacturers Standard Package
Unit Price without VAT:RM5.63000
Unit Price with VAT:RM6.19300