
VCMT053T-4R7MN5 | |
|---|---|
DigiKey Part Number | 2037-VCMT053T-4R7MN5CT-ND - Cut Tape (CT) 2037-VCMT053T-4R7MN5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCMT053T-4R7MN5 |
Description | FIXED IND 4.7UH 4.4A 59 MOHM SMD |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Inductor 4.4 A 59mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 59mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Discontinued at DigiKey | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.215" L x 0.207" W (5.45mm x 5.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 3.9A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1A0503V2-4R7-R | Eaton - Electronics Division | 2,000 | 283-HCM1A0503V2-4R7-RCT-ND | RM2.12760 | Similar |
| SRP5030WA-4R7M | Bourns Inc. | 1,725 | 118-SRP5030WA-4R7MCT-ND | RM3.98000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.26000 | RM4.26 |
| 10 | RM3.50300 | RM35.03 |
| 100 | RM2.87900 | RM287.90 |
| 1,000 | RM2.36822 | RM2,368.22 |
| Unit Price without VAT: | RM4.26000 |
|---|---|
| Unit Price with VAT: | RM4.68600 |

