DOP-W105B is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Delta Electronics/Industrial Automation
In Stock: 7
Unit Price: RM7,523.82000
Datasheet
Human Machine Interface (HMI) Touchscreen 10.4" Color
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DOP-W105B

DigiKey Part Number
2039-DOP-W105B-ND
Manufacturer
Manufacturer Product Number
DOP-W105B
Description
10-INCH HIGH RESOLUTION WIDE SCR
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 10.4" Color
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics/Industrial Automation
Series
Packaging
Box
Part Status
Obsolete
Type
Touchscreen
Size - Display
10.4"
Display Type
Color
Case Color
Black
Operating Temperature
0°C ~ 50°C
Ingress Protection
IP65 - Dust Tight, Water Resistant; NEMA 4
Voltage - Supply
24VDC
Features
Memory Card Interface
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes