Image for ECM-B3M-C20807SB1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECM-B3M-C20807SB1

DigiKey Part Number
2039-ECM-B3M-C20807SB1-ND
Manufacturer
Manufacturer Product Number
ECM-B3M-C20807SB1
Description
SERVOMOTOR 3000 RPM 220V
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Positional Rotation AC Motor Servomotor 3000 RPM 750W Incremental 220VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics/Industrial Automation
Series
Packaging
Bulk
Part Status
Active
Type
AC Motor
Function
Servomotor
Motor Type
Positional Rotation
Voltage - Rated
220VAC
RPM
3000 RPM
Torque - Rated (oz-in / mNm)
339.8 / 2400
Power - Rated
750W
Encoder Type
Incremental
Size / Dimension
Square - 3.150" x 3.150" (80.00mm x 80.00mm)
Diameter - Shaft
0.748" (19.00mm)
Length - Shaft and Bearing
1.378" (35.00mm)
Mounting Hole Spacing
3.543" (90.00mm)
Termination Style
Cable with Connector
Features
Brake, Key, Oil Seal
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
1189.8 / 8400
Operating Temperature
-20°C ~ 60°C
Approval Agency
CE, cURus
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM2,849.41000RM2,849.41
Manufacturers Standard Package
Unit Price without VAT:RM2,849.41000
Unit Price with VAT:RM3,134.35100