
UB-10-OR16A | |
|---|---|
DigiKey Part Number | 2039-UB-10-OR16A-ND |
Manufacturer | |
Manufacturer Product Number | UB-10-OR16A |
Description | I/O TERMINAL MODULE - 16 POINT D |
Customer Reference | |
Detailed Description | 16 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | Rectangular, Male | |
Control Side Cable Retainer | Latches | |
Positions / Poles | 16 | |
Features | Relays | |
Voltage - Rated | 24VDC | |
Operating Temperature | 0°C ~ 55°C | |
Length | 4.449" (113.00mm) | |
Width | 3.425" (87.00mm) | |
Wire Gauge | - | |
Base Product Number |

