
UC-PRG030-01A | |
|---|---|
DigiKey Part Number | 2039-UC-PRG030-01A-ND |
Manufacturer | |
Manufacturer Product Number | UC-PRG030-01A |
Description | CABLE PROGRAMMING MINI 9.84' |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Cable 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | - | |
Length | 9.84' (3.00m) | |
Specifications | - | |
Transfer Rate | - | |
Wire Gauge | - | |
Shielding | - | |
Color | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM69.34000 | RM69.34 |
| Unit Price without VAT: | RM69.34000 |
|---|---|
| Unit Price with VAT: | RM76.27400 |


