Image for VFD004S21A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFD004S21A

DigiKey Part Number
VFD004S21A-ND
Manufacturer
Manufacturer Product Number
VFD004S21A
Description
VFD-S, 1/2HP 230V, 1PHASE IN, NE
Customer Reference
Detailed Description
Variable Frequency Drive 2.5A 400 W Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics/Industrial Automation
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
Chassis Mount
Number of Motors
1
Voltage - Load
-
Current - Output
2.5A
Wattage - Load
400 W
Voltage - Supply
230VAC
Interface
RS-485
Features
-
Operating Temperature
-10°C ~ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.