
VFD055C23A-21 | |
|---|---|
DigiKey Part Number | 2039-VFD055C23A-21-ND |
Manufacturer | |
Manufacturer Product Number | VFD055C23A-21 |
Description | VFD-C2000, 7.5HP 230V, FOC & TRQ |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Variable Frequency Drive 25A 5500 W Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Number of Motors | 1 | |
Voltage - Load | - | |
Current - Output | 25A | |
Wattage - Load | 5500 W | |
Voltage - Supply | 230VAC | |
Interface | CAN | |
Features | - | |
Operating Temperature | -10°C ~ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3,817.11000 | RM3,817.11 |
| Unit Price without VAT: | RM3,817.11000 |
|---|---|
| Unit Price with VAT: | RM4,198.82100 |

