Variable Frequency Drive 2.8A 400 W Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFD2A8ME21ANNAA

DigiKey Part Number
2039-VFD2A8ME21ANNAA-ND
Manufacturer
Manufacturer Product Number
VFD2A8ME21ANNAA
Description
VFD 0.5HP 0.4KW 230V 2.8A HD 1PH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Variable Frequency Drive 2.8A 400 W Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
2.8A
Manufacturer
Delta Electronics/Industrial Automation
Wattage - Load
400 W
Series
Voltage - Supply
230VAC
Packaging
Box
Interface
USB, RS-485
Part Status
Active
Operating Temperature
-20°C ~ 60°C
Mounting Type
Chassis Mount
Approval Agency
CE, KC, RCM, TUV, UL
Number of Motors
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM916.40000RM916.40
Manufacturers Standard Package
Unit Price without VAT:RM916.40000
Unit Price with VAT:RM1,008.04000