03GENW3E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Delta Electronics
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Delta Electronics
In Stock: 0
Unit Price: RM0.00000
Datasheet
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

03GENW3E

DigiKey Part Number
1144-1139-ND
Manufacturer
Manufacturer Product Number
03GENW3E
Description
PWR ENT RCPT IEC320-C14 PNL WIRE
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades
Current Rating - Appliance Inlet
3A
Voltage Rating - Appliance Inlet
115/250VAC
Number of Positions
3
Filter Type
Filtered (EMI, RFI) - Commercial
Current Rating - Filter
3A
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Snap-In
Termination
Wire Leads
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 28.45mm x 21.90mm
Panel Thickness
0.031" ~ 0.063" (0.79mm ~ 1.60mm)
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CSA, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.