
10DKPS4 | |
|---|---|
DigiKey Part Number | 1144-10DKPS4-ND |
Manufacturer | |
Manufacturer Product Number | 10DKPS4 |
Description | LINE FILTER 250VAC 10A CHASS MNT |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 10 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cURus, ENEC | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | 1.7mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM113.51000 | RM113.51 |
| 10 | RM92.62200 | RM926.22 |
| 25 | RM85.42720 | RM2,135.68 |
| 64 | RM78.62141 | RM5,031.77 |
| Unit Price without VAT: | RM113.51000 |
|---|---|
| Unit Price with VAT: | RM124.86100 |

