



1546440-1 | |
|---|---|
DigiKey Part Number | A30691-ND |
Manufacturer | |
Manufacturer Product Number | 1546440-1 |
Description | CONN MOD PLUG 8P8C UNSHIELDED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat5e IDC |
Datasheet | Datasheet |
EDA/CAD Models | 1546440-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Not Specified | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Circular Threaded Coupling, Vibration Resistant | |
Shielding | Unshielded | |
Ratings | Cat5e | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Termination | IDC | |
Length | 2.290" (58.17mm) | |
Color | Translucent - Clear | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Voltage Rating | - | |
Housing Material | - | |
Shield Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM275.52000 | RM275.52 |
| 10 | RM234.18600 | RM2,341.86 |
| 25 | RM219.53360 | RM5,488.34 |
| 50 | RM209.06500 | RM10,453.25 |
| 100 | RM199.09920 | RM19,909.92 |
| Unit Price without VAT: | RM275.52000 |
|---|---|
| Unit Price with VAT: | RM303.07200 |


