Fan Blower 12VDC Rectangular/Rounded - 80mm L x 75mm H Ball 30.2 CFM (0.846m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCB0812UHN-TP09

DigiKey Part Number
603-1213-ND
Manufacturer
Manufacturer Product Number
BCB0812UHN-TP09
Description
FAN BLOWER 80X30MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Blower 12VDC Rectangular/Rounded - 80mm L x 75mm H Ball 30.2 CFM (0.846m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
BCB0812UHN-TP09 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Not For New Designs
Voltage - Rated
Size / Dimension
Rectangular/Rounded - 80mm L x 75mm H
Width
30.00mm
Air Flow
30.2 CFM (0.846m³/min)
Static Pressure
3.675 in H2O (915.4 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise
69.3dB(A)
Power (Watts)
27.6 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.309 lb (140.16 g)
Current Rating (Amps)
2.30A
Voltage Range
10.8 ~ 12.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
50000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,512
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM142.27000RM142.27
10RM116.06500RM1,160.65
25RM106.28720RM2,657.18
50RM100.71580RM5,035.79
Unit Price without VAT:RM142.27000
Unit Price with VAT:RM156.49700