Image for AFC0912DE-AF00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFC0912DE-AF00

DigiKey Part Number
603-AFC0912DE-AF00-ND
Manufacturer
Manufacturer Product Number
AFC0912DE-AF00
Description
FAN AXIAL 92X38MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 160.2 CFM (4.49m³/min) 3 Wire Leads
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
38.00mm
Air Flow
160.2 CFM (4.49m³/min)
Static Pressure
1.002 in H2O (249.6 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
63.0dB(A)
Power (Watts)
31.2 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.529 lb (239.95 g)
Current Rating (Amps)
2.50A
Voltage Range
10.8 ~ 12.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.