
BFB0412MA-A | |
|---|---|
DigiKey Part Number | 603-BFB0412MA-A-ND |
Manufacturer | |
Manufacturer Product Number | BFB0412MA-A |
Description | FAN BLOWER 40X10MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square - 40mm L x 40mm H Ball 2.3 CFM (0.064m³/min) 2 Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 10.00mm | |
Air Flow | 2.3 CFM (0.064m³/min) | |
Static Pressure | 0.312 in H2O (77.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 29.5dB(A) | |
Power (Watts) | 600 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.027 lb (12.25 g) | |
Current Rating (Amps) | 0.050A | |
Voltage Range | 7 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |

