
BFB1224VH-AF00 | |
|---|---|
DigiKey Part Number | BFB1224VH-AF00-ND |
Manufacturer | |
Manufacturer Product Number | BFB1224VH-AF00 |
Description | FAN BLOWER 120X32MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Blower 24VDC Square/Rounded - 120mm L x 120mm H Ball 42.5 CFM (1.19m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | BFB1224VH-AF00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 120mm L x 120mm H | |
Width | 32.00mm | |
Air Flow | 42.5 CFM (1.19m³/min) | |
Static Pressure | 1.848 in H2O (460.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 57.0dB(A) | |
Power (Watts) | 16.8 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.661 lb (299.82 g) | |
Current Rating (Amps) | 0.700A | |
Voltage Range | 14 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |

