Heat Sink LGA Aluminum Board Level
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DHS-B9090-44A

DigiKey Part Number
603-1752-ND
Manufacturer
Manufacturer Product Number
DHS-B9090-44A
Description
HEATSINK ASSY INTEL LGA1366
Customer Reference
Detailed Description
Heat Sink LGA Aluminum Board Level
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Obsolete
Type
Board Level
Package Cooled
Attachment Method
Bolt On
Shape
Square
Length
3.543" (90.00mm)
Width
3.543" (90.00mm)
Diameter
-
Fin Height
1.004" (25.50mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
0.27°C/W
Material
Material Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.