EFB1224SHE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Delta Electronics
In Stock: 549
Unit Price: RM81.79000
Datasheet
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 141.9 CFM (3.97m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFB1224SHE

DigiKey Part Number
603-1087-ND
Manufacturer
Manufacturer Product Number
EFB1224SHE
Description
FAN AXIAL 120X38MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 141.9 CFM (3.97m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
38.00mm
Air Flow
141.9 CFM (3.97m³/min)
Static Pressure
0.520 in H2O (129.5 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
52.5dB(A)
Power (Watts)
10.6 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, CSA, UL, VDE
Weight
0.653 lb (296.2 g)
Current Rating (Amps)
0.440A
Voltage Range
7 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes