Image for FFB1424HHG-R00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFB1424HHG-R00

DigiKey Part Number
603-FFB1424HHG-R00-ND
Manufacturer
Manufacturer Product Number
FFB1424HHG-R00
Description
FAN AXIAL 139.7X50.8MM 24VDC
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 139.7mm L x 139.7mm H Ball 219.7 CFM (6.15m³/min) 3 Wire Leads
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 139.7mm L x 139.7mm H
Width
50.80mm
Air Flow
219.7 CFM (6.15m³/min)
Static Pressure
0.506 in H2O (126.0 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Sensor
Noise
54.5dB(A)
Power (Watts)
17.04 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 122°F (-10 ~ 50°C)
Approval Agency
CE, CSA, UL, VDE
Weight
1.5 lbs (670.0 g)
Current Rating (Amps)
0.710A
Voltage Range
14 ~ 26.4VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.