Image for FFB1424UHE-MF00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFB1424UHE-MF00

DigiKey Part Number
603-FFB1424UHE-MF00-ND
Manufacturer
Manufacturer Product Number
FFB1424UHE-MF00
Description
FAN AXIAL 139.7X38MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 139.7mm L x 139.7mm H Ball 367.6 CFM (10.29m³/min) 3 Wire Leads
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 139.7mm L x 139.7mm H
Width
38.00mm
Air Flow
367.6 CFM (10.29m³/min)
Static Pressure
1.644 in H2O (409.5 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
74.0dB(A)
Power (Watts)
80.4 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
1.4 lbs (650.0 g)
Current Rating (Amps)
3.35A
Voltage Range
14 ~ 26.4VDC
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
80000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.