


IMA-S1000-12-YYPLI | |
|---|---|
DigiKey Part Number | 1145-1206-ND |
Manufacturer | |
Manufacturer Product Number | IMA-S1000-12-YYPLI |
Description | AC/DC CONVERTER 12V 1000W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 80 ~ 275 VAC, 120 ~ 300 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 275 VAC, 120 ~ 300 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 84 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 93% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Load Sharing, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.25" L x 5.00" W x 1.60" H (209.6mm x 127.0mm x 40.6mm) | |
Approval Agency | CCC, CE, cURus | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,396.57000 | RM1,396.57 |
| 7 | RM1,316.64143 | RM9,216.49 |
| 14 | RM1,289.28357 | RM18,049.97 |
| 28 | RM1,262.49429 | RM35,349.84 |
| Unit Price without VAT: | RM1,396.57000 |
|---|---|
| Unit Price with VAT: | RM1,536.22700 |

