New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDS-030AAC24 AA

DigiKey Part Number
1145-MDS-030AAC24AA-ND
Manufacturer
Manufacturer Product Number
MDS-030AAC24 AA
Description
30W/24V WALL MOUNT ADAPTER(WITH
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
24V 30 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Included)
Voltage - Input
85 ~ 264 VAC
Voltage - Output
24V
Current - Output (Max)
1.25A
Power (Watts)
30 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial), Medical
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
Cord Length
47" (1.20m)
Input Connector
Multi-Blade (Included)
Size / Dimension
3.46" L x 2.11" W x 1.08" H (88.0mm x 53.5mm x 27.5mm)
Approval Agency
CB, CCC, CE, cURus, UKCA
Standard Number
60601-1; 60950-1; 62368-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
192RM110.96667RM21,305.60
Unit Price without VAT:RM110.96667
Unit Price with VAT:RM122.06334