
MDS-060BAS24 AA | |
|---|---|
DigiKey Part Number | 1145-MDS-060BAS24AA-ND |
Manufacturer | |
Manufacturer Product Number | MDS-060BAS24 AA |
Description | 60W/24V ADAPTER, 2 PIN C8 SOCKET |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 24V 60 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 60 W | |
No Load Power Consumption | 500mW | |
Polarization | Positive Center | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level V | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 10.0mm | |
Cord Length | - | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 2.44" L x 5.31" W x 1.34" H (62.0mm x 135.0mm x 34.1mm) | |
Approval Agency | - | |
Standard Number | 60601-1; 60950-1; 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | RM151.60443 | RM21,224.62 |
| Unit Price without VAT: | RM151.60443 |
|---|---|
| Unit Price with VAT: | RM166.76487 |

