
QFR0812MJ-00P6 | |
|---|---|
DigiKey Part Number | 603-QFR0812MJ-00P6-ND |
Manufacturer | |
Manufacturer Product Number | QFR0812MJ-00P6 |
Description | AXIAL 80X80X38MM 12V PWM IP68 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 49.1 CFM (1.37m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.40mm | |
Air Flow | 49.1 CFM (1.37m³/min) | |
Static Pressure | 0.283 in H2O (70.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 43.5dB(A) | |
Power (Watts) | 2.88 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.240A | |
Voltage Range | 10.8 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM165.28000 | RM165.28 |
| 10 | RM134.69300 | RM1,346.93 |
| 25 | RM123.31080 | RM3,082.77 |
| 50 | RM117.95420 | RM5,897.71 |
| Unit Price without VAT: | RM165.28000 |
|---|---|
| Unit Price with VAT: | RM181.80800 |

