
PJ-48V100WERA | |
|---|---|
DigiKey Part Number | 1145-PJ-48V100WERA-ND |
Manufacturer | |
Manufacturer Product Number | PJ-48V100WERA |
Description | AC/DC ENCLOSED 48V 100W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC, 120 ~ 373 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 373 VDC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.1 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 93% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.28" L x 2.83" W x 1.77" H (185.0mm x 72.0mm x 45.0mm) | |
Approval Agency | CB, CE, cURus, TUV, UKCA | |
Standard Number | 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM202.20000 | RM202.20 |
| 24 | RM169.21500 | RM4,061.16 |
| 48 | RM162.76625 | RM7,812.78 |
| 72 | RM159.10931 | RM11,455.87 |
| 120 | RM154.61775 | RM18,554.13 |
| 264 | RM147.93447 | RM39,054.70 |
| Unit Price without VAT: | RM202.20000 |
|---|---|
| Unit Price with VAT: | RM222.42000 |

