
PJ-48V150WDRA | |
|---|---|
DigiKey Part Number | 1145-PJ-48V150WDRA-ND |
Manufacturer | |
Manufacturer Product Number | PJ-48V150WDRA |
Description | AC/DC OPEN FRAME 48V 150W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC, 120 ~ 373 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 373 VDC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 3.2 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 93% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.30" L x 2.95" W x 1.06" H (160.0mm x 75.0mm x 27.0mm) | |
Approval Agency | CB, CE, cURus, TUV, UKCA | |
Standard Number | 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM211.30000 | RM211.30 |
| 24 | RM176.82875 | RM4,243.89 |
| 48 | RM170.08979 | RM8,164.31 |
| 72 | RM166.26806 | RM11,971.30 |
| 120 | RM161.57450 | RM19,388.94 |
| Unit Price without VAT: | RM211.30000 |
|---|---|
| Unit Price with VAT: | RM232.43000 |

