New Product
Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC, 120 ~ 373 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJ-48V150WERA

DigiKey Part Number
1145-PJ-48V150WERA-ND
Manufacturer
Manufacturer Product Number
PJ-48V150WERA
Description
AC/DC ENCLOSED 48V 150W
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC, 120 ~ 373 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 120 ~ 373 VDC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
3.2 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
93%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable, PFC, Remote On/Off, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
7.40" L x 3.35" W x 1.85" H (188.0mm x 85.0mm x 47.0mm)
Approval Agency
CB, CE, cURus, TUV, UKCA
Standard Number
62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM229.78000RM229.78
24RM192.30000RM4,615.20
48RM184.97229RM8,878.67
72RM180.81639RM13,018.78
120RM175.71217RM21,085.46
Manufacturers Standard Package
Unit Price without VAT:RM229.78000
Unit Price with VAT:RM252.75800