Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Delta Medical Power Solutions Medical & Industrial Power Supplies | Digi-Key Daily

PMH-24V200WCBA

DigiKey Part Number
1145-1210-ND
Manufacturer
Manufacturer Product Number
PMH-24V200WCBA
Description
AC/DC CONVERTER 24V 200W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
8.33 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial)
Voltage - Isolation
4.5 kV
Efficiency
91.5%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable, IP20, Load Sharing, PFC, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
7.48" L x 3.82" W x 1.50" H (190.0mm x 97.0mm x 38.0mm)
Approval Agency
CB, CE, cURus
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM275.76000RM275.76
5RM262.64800RM1,313.24
Unit Price without VAT:RM275.76000
Unit Price with VAT:RM303.33600