
PMR-48V1K0W1BT | |
|---|---|
DigiKey Part Number | 1145-PMR-48V1K0W1BT-ND |
Manufacturer | |
Manufacturer Product Number | PMR-48V1K0W1BT |
Description | 1KW / 48V - TERMINAL BLOCK W/PFC |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 90 ~ 264 VAC, 127 ~ 375 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial) |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 93% |
Part Status Active | Operating Temperature -40°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC, 127 ~ 375 VDC | Size / Dimension 8.86" L x 4.88" W x 1.61" H (225.0mm x 124.0mm x 41.0mm) |
Voltage - Output 1 48V | Approval Agency CB, CCC, CE, cURus, EAC, KC, TUV |
Current - Output 1 21 A | Standard Number 60335-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM766.21000 | RM766.21 |
| 14 | RM636.09357 | RM8,905.31 |
| Unit Price without VAT: | RM766.21000 |
|---|---|
| Unit Price with VAT: | RM842.83100 |


