Similar

THB2048HG-A | |
|---|---|
DigiKey Part Number | 603-2036-ND |
Manufacturer | |
Manufacturer Product Number | THB2048HG-A |
Description | FAN AXIAL 208X50.8MM 48VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Round - 208mm Dia Ball 690.3 CFM (19.33m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Round - 208mm Dia | |
Width | 50.80mm | |
Air Flow | 690.3 CFM (19.33m³/min) | |
Static Pressure | 4.141 in H2O (1031.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 78.0dB(A) | |
Power (Watts) | 201.6 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 2.9 lbs (1.3 kg) | |
Current Rating (Amps) | 4.20A | |
Voltage Range | 36 ~ 60VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |


