2.1A 20 ~ 54V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USCT-080210GA

DigiKey Part Number
1145-USCT-080210GA-ND
Manufacturer
Manufacturer Product Number
USCT-080210GA
Description
LED DRIVER
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.1A 20 ~ 54V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
2.1A
Manufacturer
Delta Electronics
Power (Watts)
80 W
Series
Voltage - Isolation
1 kV
Packaging
Box
Dimming
Analog
Part Status
Active
Features
OTP, OVP, SCP
DigiKey Programmable
Not Verified
Operating Temperature
-25°C ~ 50°C
Type
Constant Current
Efficiency
90%
Topology
AC DC Converter
Termination Style
Terminal Block
Number of Outputs
1
Size / Dimension
14.20" L x 1.20" W x 1.00" H (360.7mm x 30.5mm x 25.4mm)
Voltage - Input (Min)
108VAC
Approval Agency
cULus
Voltage - Input (Max)
305VAC
Mounting Type
Chassis Mount
Voltage - Output
20 ~ 54V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
100RM118.46400RM11,846.40
Unit Price without VAT:RM118.46400
Unit Price with VAT:RM130.31040