Static Shielding Bag <20nJ Energy Shielding 6" (152.4mm) X 30" (762mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13055

DigiKey Part Number
13055-ND
Manufacturer
Manufacturer Product Number
13055
Description
BAG STATIC SHIELD MTL OUT 6"X30"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Static Shielding Bag <20nJ Energy Shielding 6" (152.4mm) X 30" (762mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
Packaging
Bulk
Part Status
Active
Type
Static Shielding Bag
Metal Layer
Out
Static Discharge Shielding
<20nJ
Closure System
User Defined - Clips, Heat Seal, Tape
Thickness
3.0 mil (76.2 microns)
Length - Inside
30" (762mm)
Width - Inside
6" (152.4mm)
Tensile Strength
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
20RM236.04050RM4,720.81
Unit Price without VAT:RM236.04050
Unit Price with VAT:RM259.64455