Moisture Barrier Bag <10nJ Energy Shielding Silver 6" (152.4mm) X 10" (254mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13808

DigiKey Part Number
16-1016-ND
Manufacturer
Manufacturer Product Number
13808
Description
MBB DUAL LAYER 6"X10"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Moisture Barrier Bag <10nJ Energy Shielding Silver 6" (152.4mm) X 10" (254mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
Packaging
Bag
Part Status
Active
Type
Moisture Barrier Bag
Metal Layer
Dual Layer
Static Discharge Shielding
<10nJ
Closure System
User Defined - Clips, Heat Seal, Tape
Thickness
3.5 mil (88.9 microns)
Length - Inside
10" (254mm)
Width - Inside
6" (152.4mm)
Tensile Strength
9000 psi
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 181
Check for Additional Incoming Stock
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM0.91000RM0.91
Unit Price without VAT:RM0.91000
Unit Price with VAT:RM1.00100