
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Moisture Barrier Bag | |
Metal Layer | Dual Layer | |
Static Discharge Shielding | <10nJ | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 3.5 mil (88.9 microns) | |
Length - Inside | 16" (406.4mm) | |
Width - Inside | 12" (304.8mm) | |
Tensile Strength | 9000 psi | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.60000 | RM2.60 |
| Unit Price without VAT: | RM2.60000 |
|---|---|
| Unit Price with VAT: | RM2.86000 |

