
13964 | |
|---|---|
DigiKey Part Number | 13964-ND |
Manufacturer | |
Manufacturer Product Number | 13964 |
Description | MBB OUT 16"X18" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Moisture Barrier Bag <10nJ Energy Shielding Silver 16" (406.4mm) X 18" (457.2mm) |
Category | Static Discharge Shielding <10nJ |
Manufacturer Desco | Closure System User Defined - Clips, Heat Seal, Tape |
Series | Thickness 4.0 mil (101.6 microns) |
Packaging Bulk | Length - Inside 18" (457.2mm) |
Part Status Active | Width - Inside 16" (406.4mm) |
Type Moisture Barrier Bag | Tensile Strength 25 lbs (11.3 kg) |
Metal Layer Out | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM565.47000 | RM565.47 |
| Unit Price without VAT: | RM565.47000 |
|---|---|
| Unit Price with VAT: | RM622.01700 |

