



19855 | |
|---|---|
DigiKey Part Number | 19855-ND |
Manufacturer | |
Manufacturer Product Number | 19855 |
Description | WRIST STRAP DUAL METAL EXP 7MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wrist Strap Medium Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wrist Strap | |
Cord Type | - | |
Cord Termination | - | |
Cord Length | - | |
Strap Closure | Expansion | |
Strap Material | Metal | |
Strap Termination | 7mm Snap Stud (2) | |
Size | Medium | |
Color | Black | |
Features | Expandable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | RM127.42040 | RM6,371.02 |
| Unit Price without VAT: | RM127.42040 |
|---|---|
| Unit Price with VAT: | RM140.16244 |

