35395 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MENDA
In Stock: 35
Unit Price: RM115.40000
Datasheet
Bottle, Square/Rectangular 4oz White High Density Polyethylene (HDPE)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35395

DigiKey Part Number
16-1129-ND
Manufacturer
Manufacturer Product Number
35395
Description
PUMP PURE-TOUCH HDPE 4OZ ACETONE
Customer Reference
Detailed Description
Bottle, Square/Rectangular 4oz White High Density Polyethylene (HDPE)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
Packaging
Bulk
Part Status
Obsolete
Type
Bottle, Square/Rectangular
Tip Type
Pump
Capacity
4oz
Inner Diameter
-
Outer Diameter
-
Length
-
Height
-
Color
White
Material
High Density Polyethylene (HDPE)
Features
Printed - Acetone
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes