Dissipative Table, Workbench Runner Grounding Mat Vinyl Blue 50' (15.24m) X 4' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

42520

DigiKey Part Number
42520-ND
Manufacturer
Manufacturer Product Number
42520
Description
TABLE MAT VINYL BLUE 50'
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Dissipative Table, Workbench Runner Grounding Mat Vinyl Blue 50' (15.24m) X 4' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
Packaging
Bulk
Part Status
Active
Mat Type
Table, Workbench Runner
Shape
Rectangle
Length
50' (15.24m)
Width
4' (1.22m)
Thickness
0.13" (3.30mm)
Color
Blue
Material
Vinyl
Number of Layers
3
Features
Dissipative
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM7,740.13000RM7,740.13
Manufacturers Standard Package
Unit Price without VAT:RM7,740.13000
Unit Price with VAT:RM8,514.14300