
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wrist Strap | |
Cord Type | - | |
Cord Termination | - | |
Cord Length | - | |
Strap Closure | Clasp | |
Strap Material | Elastic Fabric | |
Strap Termination | 7mm Snap Socket | |
Size | One Size | |
Color | Blue | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM29.30400 | RM2,930.40 |
| Unit Price without VAT: | RM29.30400 |
|---|---|
| Unit Price with VAT: | RM32.23440 |

