Polyester Smock, Lab Coat Length with Cuffs XLarge White Conductive Fabric on Cuff, Grounding Stud on Hip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polyester Smock, Lab Coat Length with Cuffs XLarge White Conductive Fabric on Cuff, Grounding Stud on Hip
Function and Requirements of ESD Smocks

73634

DigiKey Part Number
73634-ND
Manufacturer
Manufacturer Product Number
73634
Description
LAB COAT POLY WHT XLG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Polyester Smock, Lab Coat Length with Cuffs XLarge White Conductive Fabric on Cuff, Grounding Stud on Hip
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
Packaging
Bulk
Part Status
Active
Clothing Type
Smock, Lab Coat Length with Cuffs
Size
XLarge
Material
Polyester
Color
White
Features
Conductive Fabric on Cuff, Grounding Stud on Hip
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM246.80000RM246.80
Manufacturers Standard Package
Unit Price without VAT:RM246.80000
Unit Price with VAT:RM271.48000