



73854 | |
|---|---|
DigiKey Part Number | 73854-ND |
Manufacturer | |
Manufacturer Product Number | 73854 |
Description | SMOCK JACKET POLY TEAL XLG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Cuffs XLarge Teal 4mm Snap Stud on Hip, Conductive Fabric on Cuff |
Datasheet | Datasheet |
Category | Clothing Type Smock, Jacket Length with Cuffs |
Manufacturer Desco | Size XLarge |
Series | Material Polyester |
Packaging Box | Color Teal |
Part Status Active | Features 4mm Snap Stud on Hip, Conductive Fabric on Cuff |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM211.78000 | RM211.78 |
| Unit Price without VAT: | RM211.78000 |
|---|---|
| Unit Price with VAT: | RM232.95800 |

