Polyester Smock, Lab Coat Length with Cuffs 2XLarge Orange 4mm Snap Stud on Hip, Conductive Fabric on Cuff
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polyester Smock, Lab Coat Length with Cuffs 2XLarge Orange 4mm Snap Stud on Hip, Conductive Fabric on Cuff
Desco Statshield® Smocks
Function and Requirements of ESD Smocks

73915

DigiKey Part Number
73915-ND
Manufacturer
Manufacturer Product Number
73915
Description
LAB COAT POLY ORANGE 2XLG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Polyester Smock, Lab Coat Length with Cuffs 2XLarge Orange 4mm Snap Stud on Hip, Conductive Fabric on Cuff
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Clothing Type
Smock, Lab Coat Length with Cuffs
Manufacturer
Desco
Size
2XLarge
Series
Material
Polyester
Packaging
Bulk
Color
Orange
Part Status
Active
Features
4mm Snap Stud on Hip, Conductive Fabric on Cuff
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM223.40000RM223.40
Manufacturers Standard Package
Unit Price without VAT:RM223.40000
Unit Price with VAT:RM245.74000